Cart

EL4511CUZ

INTERSIL EL4511CUZ

image shown is a representation only

INTERSIL

SuperSyncSeparator QSOP24 SMD
Supplier: Intersil
Matchcode: EL4511CUZ
Rutronik No.: ICRTV4882
Unit Pack: 55
MOQ: 440
package: QSOP24
Packaging: TUBE
On request
5.54 $
2,437.60 $

Parameter

Vcc(min)
3.3 V
Vcc(max)
6 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
QSOP24
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?