Cart

DG444DVZ

INTERSIL DG444DVZ

image shown is a representation only

INTERSIL

4xSPST Switch TSSOP16 SMD
Supplier: Intersil
Matchcode: DG444DVZ
Rutronik No.: ICSF1391
Unit Pack: 48
MOQ: 1920
package: TSSOP16
Packaging: TUBE
On request
0.9135 $
1,753.92 $

Parameter

Configuration
NC
Channels
4
toff
140 ns
Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Ron
50 Ohm
ton
250 ns
Mounting
SMD
Footprint
62 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?