Cart

DG442DVZ-T

INTERSIL DG442DVZ-T

image shown is a representation only

INTERSIL

4xSPST Switch TSSOP16 SMD
Supplier: Intersil
Matchcode: DG442DVZ-T
Rutronik No.: ICSF1330
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
On request
1.1116 $
2,779.00 $

Parameter

Configuration
NO
Channels
4
toff
110 ns
Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
34 V
Ron
50 Ohm
ton
150 ns
Mounting
SMD
Footprint
5.60 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?