Cart

DG413DYZ-T

INTERSIL DG413DYZ-T

image shown is a representation only

INTERSIL

4xSPST Switch SO16 SMD
Supplier: Intersil
Matchcode: DG413DYZ-T
Rutronik No.: ICSF1279
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
3,250.00 $

Prices

2,500 1.30 $
5,000 1.28 $
10,000 1.27 $
15,000 1.26 $
25,000 1.24 $

Parameter

Configuration
110
Optimisation
100
Channels
0.0001
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
5 Ohm
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?