Cart

DG412DYZ

INTERSIL DG412DYZ

image shown is a representation only

INTERSIL

4xSPDT Switch SO16 SMD
Supplier: Intersil
Matchcode: DG412DYZ
Rutronik No.: ICSF1082
Unit Pack: 1
MOQ: 1
package: SO16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.67 $
1.67 $

Prices

1 1.67 $
100 1.58 $
1,000 1.53 $

Parameter

Configuration
NO
Optimisation
LowPower
Channels
4
toff
100 ns
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
25 Ohm
ton
110 ns
Logic function
1
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?