Cart

DG412DVZ-T

INTERSIL DG412DVZ-T

image shown is a representation only

INTERSIL

4xSPST TSSOP16 SMD
Supplier: Intersil
Matchcode: DG412DVZ-T
Rutronik No.: ICSF1058
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Configuration
NO
Optimisation
LowPower
Channels
4
Ron
25 Ohm
ton
110 ns
toff
100 ns
Logic function
1
Vcc(min)
5 V
Vcc(max)
20 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?