Cart

DG409DVZ-T

INTERSIL DG409DVZ-T

image shown is a representation only

INTERSIL

8xMUX TSSOP16 SMD
Supplier: Intersil
Matchcode: DG409DVZ-T
Rutronik No.: ICSF1099
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
Topseller
On request
1.35 $
3,375.00 $

Parameter

Configuration
2 x 4:1
Channels
8
toff
105 ns
Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
40 Ohm
ton
115 ns
Logic function
1
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?