Cart

DG408DYZ

INTERSIL DG408DYZ

image shown is a representation only

INTERSIL

8xMUX SO16 SMD
Supplier: Intersil
Matchcode: DG408DYZ
Rutronik No.: ICSF1049
Unit Pack: 48
MOQ: 48
package: SO16
Packaging: TUBE
Topseller
In Stock
1.25 $
60.00 $

Parameter

Configuration
2 x 8:1
Optimisation
LowPower
Channels
8
toff
105 ns
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
40 Ohm
ton
115 ns
Logic function
1
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?