Cart

DG407DYZ

INTERSIL DG407DYZ

image shown is a representation only

INTERSIL

16xMUX CMOS SO28 SMD
Supplier: Intersil
Matchcode: DG407DYZ
Rutronik No.: ICSF1078
Unit Pack: 26
MOQ: 520
package: SO28
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
6.25 $
3,250.00 $

Prices

520 6.25 $
1,014 6.09 $

Parameter

Configuration
2 x 8:1
Channels
16
toff
70 ns
Package
SO28
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
50 Ohm
ton
150 ns
Logic function
1
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?