Cart

DG407DYZ-T

INTERSIL DG407DYZ-T

image shown is a representation only

INTERSIL

16xMUX CMOS SO28 SMD
Supplier: Intersil
Matchcode: DG407DYZ-T
Rutronik No.: ICSF1392
Unit Pack: 1000
MOQ: 1000
package: SO28
Packaging: REEL
On request
4.49 $
4,490.00 $

Parameter

Configuration
2 x 8:1
Channels
16
toff
70 ns
Package
SO28
Automotive
NO
Top(max)
85 °C
Ron
50 Ohm
ton
150 ns
Logic function
1
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?