Cart

DG403DYZ

INTERSIL DG403DYZ

image shown is a representation only

INTERSIL

2xSPDT SO16 SMD
Supplier: Intersil
Matchcode: DG403DYZ
Rutronik No.: ICSF1047
Unit Pack: 48
MOQ: 48
package: SO16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
1.31 $
62.88 $

Prices

48 1.31 $
144 1.233 $
1,008 1.2027 $

Parameter

Configuration
MIX
Channels
2
toff
60 ns
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
20 Ohm
ton
100 ns
Logic function
1
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?