Cart

DG403DVZ-T

INTERSIL DG403DVZ-T

image shown is a representation only

INTERSIL

2xSPDT TSSOP16 SMD
Supplier: Intersil
Matchcode: DG403DVZ-T
Rutronik No.: ICLOG10774
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
On request
0.8888 $
2,222.00 $

Parameter

Configuration
SPDT
Optimisation
CMOS
Channels
2
Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
17 V
Ron
45 Ohm
Footprint
32 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?