Cart

CS82C59AZ

INTERSIL CS82C59AZ

image shown is a representation only

INTERSIL

CMOS PROGR INTERFACE PLCC28
Supplier: Intersil
Matchcode: CS82C59AZ
Rutronik No.: ICSF1180
Unit Pack: 37
MOQ: 888
package: PLCC28
Packaging: TUBE
On request
5.57 $
4,946.16 $

Parameter

Package
PLCC28
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?