Cart

CS82C55AZ

INTERSIL CS82C55AZ

image shown is a representation only

INTERSIL

CMOS PROGR INTERFACE PLCC44 SMD
Supplier: Intersil
Matchcode: CS82C55AZ
Rutronik No.: ICPER6352
Unit Pack: 26
MOQ: 26
package: PLCC44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
8.50 $
221.00 $

Prices

26 8.50 $
1,014 8.20 $

Parameter

Package
PLCC44
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?