Cart

CS82C54Z

INTERSIL CS82C54Z

image shown is a representation only

INTERSIL

CMOS PROGR INTER TIMER PLCC28
Supplier: Intersil
Matchcode: CS82C54Z
Rutronik No.: ICPER6351
Unit Pack: 1
MOQ: 444
package: PLCC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.12 $
3,161.28 $

Prices

444 7.12 $
1,000 6.87 $

Parameter

Type
Timer
Package
PLCC28
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
146.1891 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?