Cart

CQ82C55AZ

INTERSIL CQ82C55AZ

image shown is a representation only

INTERSIL

CMOS PROGR INTER TIMER MQFP44
Supplier: Intersil
Matchcode: CQ82C55AZ
Rutronik No.: ICPER6470
Unit Pack: 1
MOQ: 960
package: MQFP44
Packaging: TUBE
On request
7.22 $
6,931.20 $

Parameter

Type
Timer
Package
MQFP44
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?