Cart

CP82C54-10Z

INTERSIL CP82C54-10Z

image shown is a representation only

INTERSIL

CMOS PROGR INTER TIMER DIP24
Supplier: Intersil
Matchcode: CP82C54-10Z
Rutronik No.: ICRTV4993
Unit Pack: 1
MOQ: 495
package: DIP-24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.60 $
2,277.00 $

Prices

495 4.60 $
5,000 4.52 $

Parameter

Mounting
THT
Package
DIP-24
Top(max)
70 °C
Top(min)
0 °C
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?