Cart

CMP82C55AZ

INTERSIL CMP82C55AZ

image shown is a representation only

INTERSIL

PRG-I/O 5V 8MHz DIP40 SMD
Supplier: Intersil
Matchcode: CMP82C55AZ
Rutronik No.: ASSP1495
Unit Pack: 9
MOQ: 495
package: DIP40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.31 $
2,133.45 $

Prices

495 4.31 $
1,008 4.16 $

Parameter

Type
Others
Vcc(max)
8.0 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
DIP40
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?