Cart

CDP68HC68T1M2Z

INTERSIL CDP68HC68T1M2Z

image shown is a representation only

INTERSIL

CMOS Serial RTC PowerSense SPI
Supplier: Intersil
Matchcode: CDP68HC68T1M2Z N
Rutronik No.: ICSF1280
Unit Pack: 1
MOQ: 480
package: SO16
Packaging: TUBE
On request
8.39 $
4,027.20 $

Parameter

Frequency
RTC MHz
Package
SO16
Automotive
NO
Memory
3
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?