Cart

CA5260MZ96

INTERSIL CA5260MZ96

image shown is a representation only

INTERSIL

2xOP 3MHz 5V/µs SO8 SMD
Supplier: Intersil
Matchcode: CA5260MZ96
Rutronik No.: ICOP6413
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
5.27 $
13,175.00 $

Prices

2,500 5.27 $
5,000 5.18 $

Parameter

Slew rate
2 V/µs
Channels
Out
Package
SO8
Optimisation
no
R2R
3
Vcc(min)
4.5 V
Shutdown
5
Vcc(max)
16 V
GBW
2 MHz
Automotive
NO
Top(min)
-55 °C
Top(max)
125 °C
Input offset
8 mV
Input bias
25 pA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?