Cart

CA5260MZ

INTERSIL CA5260MZ

image shown is a representation only

INTERSIL

2xOP 3MHz 5V/µs SO8 SMD
Supplier: Intersil
Matchcode: CA5260MZ
Rutronik No.: ICOP7514
Unit Pack: 98
MOQ: 98
package: SO8
Packaging: TUBE
In Stock
5.50 $
539.00 $

Prices

98 5.50 $
196 5.40 $
294 5.36 $
392 5.30 $
490 5.21 $

Parameter

Package
SO8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?