Cart

CA3140MZ

INTERSIL CA3140MZ

image shown is a representation only

INTERSIL

1xOP 4.5MHz 9V/µs SO8 SMD
Supplier: Intersil
Matchcode: CA3140MZ
Rutronik No.: ICOP6161
Unit Pack: 98
MOQ: 98
package: SO8
Packaging: TUBE
In Stock
1.59 $
155.82 $

Prices

98 1.59 $
1,078 1.53 $

Parameter

Slew rate
9 V/µs
Channels
1
Package
SO8
R2R
No
Vcc(min)
4 V
Shutdown
No
Vcc(max)
36 V
GBW
4.5 MHz
Automotive
NO
Top(min)
-55 °C
Top(max)
125 °C
Input offset
5 mV
Noise
12 nV/rtHz
Input bias
0.01 pA
Offset drift
8 µV/°C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?