Cart

CA3130AMZ

INTERSIL CA3130AMZ

image shown is a representation only

INTERSIL

1xOP 15MHz 30V/µs SO8 SMD
Supplier: Intersil
Matchcode: CA3130AMZ
Rutronik No.: ICOP6426
Unit Pack: 98
MOQ: 98
package: SO8
Packaging: TUBE
Topseller
In Stock
2.42 $
237.16 $

Parameter

Slew rate
30 V/µs
Channels
1
Package
SO8
Vcc(min)
5 V
Shutdown
No
Vcc(max)
16 V
GBW
15 MHz
Automotive
NO
Top(min)
-55 °C
Top(max)
125 °C
Input offset
2 mV
Noise
23000 nV/rtHz
Input bias
5 pA
Offset drift
8 µV/°C
Leadfree Defin.
4
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?