Cart

5962-9204201MEA

INTERSIL 5962-9204201MEA

image shown is a representation only

INTERSIL

8xMUX CERDIP16 THT _NO ROHS
Supplier: Intersil
Matchcode: DG408AK
Rutronik No.: ICSF1288
Unit Pack: 1
MOQ: 500
package: CDIP16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
34.44 $
17,220.00 $

Prices

500 34.44 $
1,000 33.59 $

Parameter

Configuration
2 x 8:1
Optimisation
LowPower
Channels
8
toff
105 ns
Package
CDIP16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
40 Ohm
ton
115 ns
Logic function
1
Mounting
THT
Leadfree Defin.
Leaded
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?