Cart

SSDSCKKW256G8X1

INTEL 958687

image shown is a representation only

INTEL

M2 545s 256GB
Supplier: Intel
Matchcode: SSDSCKKW256G8X1
Rutronik No.: DISCAR5230
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 02/29/2020
On request
On request

M2 545s 256GB Description

Boost PC Performance
Replace your HDD with an Intel® SSD 545s and accelerate your computer performance immediately. With faster performance than an HDD, you'll see quicker boot-ups, more responsive applications, and quicker file transfers for less waiting and more doing.

Compared to a typical HDD, the Intel® SSD 545s minimizes the drain on your battery to reduce idle power consumption. When coupled with an Intel® Core™-based platform, the Intel® SSD 545s delivers further improvements in power consumption through the advanced power mode settings.

Reliable Quality
Intel is a leader in quality and reliability. Every Intel® SSD is subject to rigorous testing standards above and beyond the standard quality requirements. The Intel® SSD 545s supports AES 256-bit self-encryption to protect your data. Plus, Intel® SSDs are backed by a 5-year limited warranty.

Easy Upgrade or Install
With  Intel® Data Migration Software, copying data from your old drive to a new SSD is simple.

Industry Leading Innovation
The SSD 545s features 64-layer Intel® 3D NAND Technology, enabling higher capacities. The drive is a cost-effective and reliable replacement for traditional HDDs.


Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
958687
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?