Cart

SSDSCKKW240H6X1

INTEL 948578

image shown is a representation only

INTEL

SSD 240GB M2 540s
Supplier: INTEL
Matchcode: SSDSCKKW240H6X1
Rutronik No.: DISCAR4535
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/08/2017
119.61 $
119.61 $

Parameter

Capacity
240G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Formfactor
SATA III
Warranty
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
948578
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?