Cart

SSDSCKKR128G8X1

INTEL 960796

image shown is a representation only

INTEL

SSD 128GB M.2 E5100s
Supplier: INTEL
Matchcode: SSDSCKKR128G8X1
Rutronik No.: DISCAR5264
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
128G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
960796
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?