Cart

SSDSCKKR080H6XN

INTEL

SSD 80GB M.2 E5400
Supplier: INTEL
Matchcode: SSDSCKKR080H6XN
Rutronik No.: DISCAR5343
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/30/2018
On request
On request

Parameter

Capacity
80G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Formfactor
SATA III
Warranty
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
949942
Customs Tariff No.
85235110000
Country
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?