Cart

SSDSCKKI256G801

INTEL 963856

image shown is a representation only

INTEL

M2 S3110 256GB
Supplier: INTEL
Matchcode: SSDSCKKI256G801
Rutronik No.: DISCAR5301
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2019
On request
On request

Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
963856
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?