Cart

SSDSCKKF480H6X1

INTEL 948782

image shown is a representation only

INTEL

SSD 480GB M2 Pro 5400s
Supplier: INTEL
Matchcode: SSDSCKKF480H6X1
Rutronik No.: DISCAR4527
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/08/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
480G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Formfactor
SATA III
Warranty
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
948782
Customs Tariff No.
85235110000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?