Cart

SSDSCKKF256G8X1

INTEL 958693

image shown is a representation only

INTEL

M2 Pro 5450s 256GB
Supplier: Intel
Matchcode: SSDSCKKF256G8X1
Rutronik No.: DISCAR5333
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 02/29/2020
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III mm
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
958693
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?