Cart

SSDSCKJR150G7XA

INTEL 951863

image shown is a representation only

INTEL

M2 E7000s 150GB
Supplier: INTEL
Matchcode: SSDSCKJR150G7XA
Rutronik No.: DISCAR4953
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2019
On request
On request

M2 E7000s 150GB Description

Product Information:

  • Increased performance
  • Consistent performance
  • AES-256bit self-encryption
  • Power loss protection with PLI
  • End-to-end data protection
  • Extended supply life
  • Backed by Intel's five year warranty


Parameter

Capacity
150G Byte
Flash
3D MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
951863
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?