Cart

SSDSCKJF240H601

INTEL 943025

image shown is a representation only

INTEL

M2 Pro 2500 240GB
Supplier: INTEL
Matchcode: SSDSCKJF240H601
Rutronik No.: DISCAR5026
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

M2 Pro 2500 240GB Description

Product Summary

  • MLC Flash
  • SATA 3.0 6Gb/s
  • Sequential Read/Write of up to 540 / 490 MB/s
  • Random Read/Write of up to 45k / 80k IOPS
  • Operating Temperature Range of 0°C to 70°C
  • Supported with Intel's 5 year limited warranty and customer support


Parameter

Capacity
240G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
943025
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?