Cart

SSDSCKJB760G701

INTEL 951073

image shown is a representation only

INTEL

M2 S3520 760GB
Supplier: INTEL
Matchcode: SSDSCKJB760G701
Rutronik No.: DISCAR5134
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 01/30/2019
On request
On request
Article with this quantity is not orderable.

M2 S3520 760GB Description

Product Information:

  • Excellent Efficiency across power states*
    • 15% lower idle power*
    • 30% lower active write power*
    • +35% Performance/watt*
  • Increased endurance at 1.0 DWPD, suitable for a braod range of applications
  • Low latency 

*Compared to the DC S3510 Series


Parameter

Capacity
760G Byte
Flash
3D MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
951073
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?