Cart

SSDSC2KW480H6X1

INTEL 948573

image shown is a representation only

INTEL

SSD 480GB 2,5 SATA 540S Series
Supplier: INTEL
Matchcode: SSDSC2KW480H6X1
Rutronik No.: DISCAR4549
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2017
217.73 $
217.73 $

Parameter

Capacity
480G Byte
Flash
TLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
5 Years
Formfactor
2,5INCH
Thickness
7 mm
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
948573
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?