Cart

SSDSC2KW128G8X1

INTEL 959542

image shown is a representation only

INTEL

2.5 545s 128GB
Supplier: INTEL
Matchcode: SSDSC2KW128G8X1
Rutronik No.: DISCAR5173
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

2.5 545s 128GB Description


Features

- AES 256 bit Hardware Encryption

- End-to-End Data Protection

- Intel Smart Response Technology

- Intel Rapid Start Technology



Parameter

Capacity
128G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
959542
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?