Cart

SSDSC2KW010T8X1

INTEL 958662

image shown is a representation only

INTEL

SSD 1.024TB 2,5 545s
Supplier: INTEL
Matchcode: SSDSC2KW010T8X1
Rutronik No.: DISCAR5467
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Capacity
1024G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
958662
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?