Cart

SSDSC2KR256G8XT

INTEL 960801

image shown is a representation only

INTEL

2.5 E5100s 256GB
Supplier: Intel
Matchcode: SSDSC2KR256G8XT
Rutronik No.: DISCAR5447
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 02/29/2020
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
7 mm
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
960801
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?