Cart

SSDSC2KR256G8X1

INTEL 960798

image shown is a representation only

INTEL

2.5 E5100s 256GB
Supplier: Intel
Matchcode: SSDSC2KR256G8X1
Rutronik No.: DISCAR5174
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 02/29/2020
On request
On request
Article with this quantity is not orderable.

2.5 E5100s 256GB Description

Technical Data


SeriesE 5100s
InterfaceSATA 3.0 6Gb/s
Technology3D NAND 2nd Generation TLC
Form Factor2.5" x 7mm
Capacity256GB
Sequential Read (in MB/s)up to 550
Sequential Write (in MB/s)up to 500
Random Read (in IOPS)up to 75k
Random Write (in IOPS)up to 85k
Enduranceup to 144 TBW
Warranty5 years
Temperature Range0°-70°C


Features

- AES 256 bit Hardware Encryption

- End-to-End Data Protection

- Intel Smart Response Technology

- Intel Rapid Start Technology

- Intel Remote Secure Erase


Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
7 mm
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
960798
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?