Cart

SSDSC2KR080H6XN

INTEL

SSD 80GB 2.5 E5400
Supplier: INTEL
Matchcode: SSDSC2KR080H6XN
Rutronik No.: DISCAR5323
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
80G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
949945
Customs Tariff No.
85235110000
Country
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?