Cart

SSDSC2KF120H6X1

INTEL 948772

image shown is a representation only

INTEL

SSD 120GB 2,5 Pro 5400s
Supplier: INTEL
Matchcode: SSDSC2KF120H6X1
Rutronik No.: DISCAR4517
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/08/2017
On request
On request
Article with this quantity is not orderable.

SSD 120GB 2,5 Pro 5400s Description

Product Summary

  • TLC Flash
  • SATA 3.0 6Gb/S
  • Sequential Read/Write of up to 560 / 400 MB/s
  • Random Read/Write of up to 60k / 50k IOPS
  • Operating Temperature Range of 0°C to 70°C
  • Supported with Intel's 5 year limited warranty and customer support



Parameter

Capacity
120G Byte
Flash
TLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
5 Years
Formfactor
2,5INCH
Thickness
0 mm
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
948772
Customs Tariff No.
85235110000
Country
Germany
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?