Cart

SSDSC2KF010T8X1

INTEL 958680

image shown is a representation only

INTEL

2.5 Pro 5450s 1.024TB
Supplier: INTEL
Matchcode: SSDSC2KF010T8X1
Rutronik No.: DISCAR5361
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
1.024T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
958680
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?