Cart

SSDSC2KB960G701

INTEL 956900

image shown is a representation only

INTEL

SSD 960GB 2.5 S4500
Supplier: INTEL
Matchcode: SSDSC2KB960G701
Rutronik No.: DISCAR5189
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
422.60 $
422.60 $

Parameter

Capacity
960G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
956900
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?