Cart

SSDSC2KB240G801

INTEL 963339

image shown is a representation only

INTEL

2.5 S4510 240GB
Supplier: INTEL
Matchcode: SSDSC2KB240G801
Rutronik No.: DISCAR5565
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
240G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
963339
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?