Cart

SSDSC2KB038T801

INTEL 963344

image shown is a representation only

INTEL

2.5 S4510 3.8TB
Supplier: Intel
Matchcode: SSDSC2KB038T801
Rutronik No.: DISCAR5564
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Capacity
4T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
7 mm
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
963344
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?