Cart

SSDSC2KB019T801

INTEL 963343

image shown is a representation only

INTEL

2.5 S4510 1.9TB
Supplier: Intel
Matchcode: SSDSC2KB019T801
Rutronik No.: DISCAR5563
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Capacity
2T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
7 mm
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
963343
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?