Cart

SSDSC2BR480G7XA

INTEL 959689

image shown is a representation only

INTEL

SSD 480GB 2.5 E 7000s
Supplier: INTEL
Matchcode: SSDSC2BR480G7XA
Rutronik No.: DISCAR5475
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Capacity
480G Byte
Flash
3D MLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
959689
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?