Cart

SSDSC2BR240G7XA

INTEL 951861

image shown is a representation only

INTEL

2.5 E7000s 240GB
Supplier: INTEL
Matchcode: SSDSC2BR240G7XA
Rutronik No.: DISCAR4954
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2019
On request
On request

2.5 E7000s 240GB Description

Technical Data


SeriesE 7000s
InterfaceSATA 3.0 6Gb/s
Technology3D NAND MLC
Form Factor2.5" x 7mm
Capacity240GB
Sequential Read (in MB/s)up to 320
Sequential Write (in MB/s)up to 300
Random Read (in IOPS)up to 65k
Random Write (in IOPS)up to 16k
Enduranceup to 599 TBW
Warranty5 years
Temperature Range0°-70°C


Features

- Enhanced Power Loss Data Protection

- AES 256 bit Hardware Encryption

- Temperature Monitoring and Logging

- End-to-End Data Protection


Parameter

Capacity
240G Byte
Flash
3D MLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
951861
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?