Cart

SSDSC2BR150G7XA

INTEL 959687

image shown is a representation only

INTEL

SSD 150GB 2,5 E 7000s
Supplier: INTEL
Matchcode: SSDSC2BR150G7XA
Rutronik No.: DISCAR5175
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

SSD 150GB 2,5 E 7000s Description

Technical Data


SeriesE 7000s
InterfaceSATA 3.0 6Gb/s
Technology3D NAND MLC
Form Factor2.5" x 7mm
Capacity150GB
Sequential Read (in MB/s)up to 180
Sequential Write (in MB/s)up to 165
Random Read (in IOPS)up to 43k
Random Write (in IOPS)up to 31k
Enduranceup to 412 TBW
Warranty5 years
Temperature Range0°-70°C



Features

- Enhanced Power Loss Data Protection

- AES 256 bit Hardware Encryption

- Temperature Monitoring and Logging

- End-to-End Data Protection

Parameter

Capacity
150G Byte
Flash
3D MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
959687
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?