Cart

SSDSC2BB240G401

INTEL 927200

image shown is a representation only

INTEL

2.5 S3500 240GB
Supplier: INTEL
Matchcode: SSDSC2BB240G401
Rutronik No.: DISCAR5309
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 02/20/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
240G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
927200
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?